Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1641688

Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal Single Port
$ 15.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1641688.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+54.82%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsC091 31H105 100 2
Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
ITT / CannonM-XL-5-11L
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-12S
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body

Descriptions

Descriptions of Phoenix Contact 1641688 provided by its distributors.

Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal Single Port
Avnet Japan
CIRCULAR M12 SOCKET, A CODED, 4 POSITION, IDC, 4A, IP65, IP67, QUICKON SERIES
Phoenix,SACC-M12FS-4QO-0,34-M,Connector,Phoenix Contact M12circular connector plug, SACCseries, 4Core, Cable installation, clamp, IP65,IP67
Connector, Universal, 4-position, Socket straight M12, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 3.5 mm ... 6 mm
Sensor Connector, M12, Rcpt, 4Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Idc/Idt Socket; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact SACC-M12FS-4QO-0,34-M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12FS-4QO-0,34-M