Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1554513

Contact Bus System Connector, Profinet CAT5 (100 Mbps), 4-POSITION, Shielded, M12 Plug
$ 29.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1554513.

Phoenix Contact

Datasheet6 pages1 year ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Amphenol IndustrialHDM12RM05B1STM
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Metal Body
Amphenol IndustrialMS3106A18-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-4
Amphenol IndustrialMS3106A18-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1554513 provided by its distributors.

CONTACT BUS SYSTEM CONNECTOR, PROFINET CAT5 (100 MBPS), 4-POSITION, SHIELDED, M12 PLUG
Bus System Plug-in Connector; PROFINET; 4-Pos.; Shielded; SACC-M12MSD-4Q SH PN
Phoenix Contact Dataconnector SACC-M12MSD-4Q SH PN - 1554513
Plug, M12, 4 pole, IDC connection, screw locking, straight, 1554513
Circular Connector, 4 Contact(s), Male, Plug
Conn, Sensor, Male, 4 Pos, Idc; |Phoenix Contact 1554513
4 Pin,Ethernet/PROFINET CAT5 (100 Mbps),Dim:4-8mm
Bus System Connector Accessory For Sensor
Phoenix Contact 1554513 丸型コネクタ
Phoenix,data connector,SACC-M12MSD-4QSHPN,Phoenix Contact M12circular connector plug, SACCseries, 4Core, Cable installation, IDC, IP67
Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D, Insulation displacement connection, knurl material: Brass, nickel-plated, external cable diameter 4 mm ... 8 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG