Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1553462

Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket

$ 16.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1553462.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page5 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+50.12%

CAD Models

Download Phoenix Contact 1553462 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial71-570124-19G
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol Industrial71-570126-32G
Circular Connector, Panel Mount Receptacle, 32 Contacts, PCB Pin, Aluminium Alloy Body

Descriptions

Descriptions of Phoenix Contact 1553462 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
Phoenix,SACC-DSI-FS-4CON-L180SCO,device connector,Installation behind the board,Phoenix Contact M12Circular Connectors, 4Core
Sensor/actuator flush-type socket, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection
SENSOR CONNECTOR, M12, RCPT, 4POS; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Panel Mount
Device connector rear mounting, 4-position, Socket, straight, M12-SPEEDCON, A-coding, Wave soldering, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-FS-4CON-L180 SCO
  • SACC-DSI-FS-4CON-L180/SCO
  • SACC-DSI-FS-4CON-L180SCO