What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1542732

Phoenix Contact Apparaatconnector achterwand SACC-DSI-FS-8CON-PG 9/0, 5 SCO - 1542732
$ 40.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1542732.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-44.43%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Cable Assembly Circular Cord Set 0.305m 22AWG M12 Circular 5 POS M Micro-Change (M12)
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1542732 provided by its distributors.

Phoenix Contact Apparaatconnector achterwand SACC-DSI-FS-8CON-PG 9/0,5 SCO - 1542732
Circular Metric Connectors SACC-DSI-FS-8 CON-PG 9/0,5 SCO
Cable assembly With an 8 Pole M12 Connector Socket and an Unterminated End
Circular Connector, 8 Contact(s), Female, Socket
CIRC CBL 8POS PLUG TO WIRE 1.64'
Sensor/actuator flush-type socket, 8-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm2
Sensor Cord, 8P, M12 Rcpt-Free End, 0.5M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:500Mm; Cable Length - Imperial:19.6"; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1542732

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG