What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1542677

Sensor actuator cable, M8-flange socket, straight to open end, 6 pole, 0.5 m, 1.5 A, 1542677
$ 30.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1542677.

IHS

Datasheet8 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.96%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Cable Assembly Circular Cord Set 0.305m 22AWG M12 Circular 5 POS M Micro-Change (M12)

Descriptions

Descriptions of Phoenix Contact 1542677 provided by its distributors.

Sensor actuator cable, M8-flange socket, straight to open end, 6 pole, 0.5 m, 1.5 A, 1542677
Phoenix Contact Apparaatconnector voorwand SACC-E-M 8FS-6CON-M 8/0,5 - 1542677
Sensor Cables / Actuator Cables Sensor/ACTR,6-pos. flush-type socket,M8
Phoenix Contact 1542677 Sensor/Actuator Socket M8 6-pos 0.5m TPE Litz
Circular Connector, 6 Contact(s), Female, Socket
Sensor/Actuator 0.5m 26AWG Circular 6 Position F
CABLE PNL MNT 6POS SKT-WIRE .5M | Phoenix Contact 1542677
Sensor/Actuator Socket Single Straight 6 P 30 VAC/DC
Phoenix Contact 1542677 传感器执行器电缆
CIRC CBL 6POS PLUG TO WIRE 1.64'
Flush-type connector, 6-position, Socket, straight, M8, Front mounting, M8 x 0.5, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire
SENSOR/ACTUATOR SOCKET, M8, 6POS; Connector to Connector:M8 Straight Receptacle to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M8 Sensor Straight 6 RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG