Descriptions of Phoenix Contact 1523476 provided by its distributors.
Phoenix Contact SACC-E-FS-8CON-M16/0,5SCO Sensor Actuator Cable, 8 Pos, M12, Front Mount
Phoenix Contact M12 Receptacle; SACC-E-FS-8CON-M16/0;5 SCO; Female; 8-Pin; 8-Wire; A - Standard Key; Front Mount; 0.5m Lead Wire
Flush-type connector, Universal, 8-position, Socket, straight, M12-SPEEDCON, A-coded, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m
SENSOR/ACTUATOR SOCKET, M12, 8POS; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M12 Se
Buy the Phoenix Contact 1523476 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1523476 is a direct replacement for existing installations.
Device connector front mounting, Universal, 8-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm2, TPE litz wire, potted, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance