What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1522590

Cable Assembly Sensor/Actuator 1.5m 24AWG M12 Circular 8 POS SKT

$ 34.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1522590.

IHS

Datasheet16 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-92.50%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
External iPass Mini Multi-Lane SAS X4 Cable Assembly 26 Circuits 28 AWG 0.50m Length Key 2 4 6
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Phoenix Contact 1522590 provided by its distributors.

Cable Assembly Sensor/Actuator 1.5m 24AWG M12 Circular 8 POS SKT
Phoenix,SAC-8P-1,5-PUR/M12FS,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-8P- 1.5-PUR/M12FSseries, M12Convert to terminalless connector
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 1.5 m
SENSOR CORD, 8P, M12 RCPT-FREE END, 1.5M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 24 / Length m = 1.5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG