Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1513347

Circular Connector, 8 Contact(s), Female, Screw Terminal, Socket
$ 33.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1513347.

IHS

Datasheet7 pages5 years ago

Farnell

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1.21%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3106A22-18S
Circular MIL Spec Connector 8P SIZE 22 STRAIGHT PLUG SOCKET 5015
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8Terminal 1Port
Amphenol IndustrialMS3106F20-7S
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106A18-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1513347 provided by its distributors.

Circular Connector, 8 Contact(s), Female, Screw Terminal, Socket
Phoenix,SACC-M12FS-8CON-PG9-M,Connector,Phoenix Contact M12circular connector socket, SACCseries, 8Core, Cable installation, Tighten the screws, IP67
Connector, Universal, 8-position, Socket straight M12, coding: A, Screw connection, knurl material: Brass, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
RECEPTACLE, M12, PLUSCON, A CODE, 8 WAY; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 8Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NE
Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 8 / Approvals = UL Listed / Approvals = IEC / Approvals = EAC / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Current Rating A = 2 / Combustibility Class = UL 94 HB / Connector Coding = A-Coded / Standards Met = UL Listed / Standards Met = IEC / Standards Met = EAC / Voltage Rating VAC/DC = 30 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG