Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1501252

Phoenix Contact M8 Circular Connector Plug, SACC Series, 3-Way, Cable Mount, Screw Lock, IP68
$ 19.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1501252.

IHS

Datasheet6 pages5 years ago

Master Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-38.20%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol Sine SystemsT 3260 002
Connector M16 Circular PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
ITT / CannonCA3106E10SL-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1501252 provided by its distributors.

Phoenix Contact M8 Circular Connector Plug, SACC Series, 3-Way, Cable Mount, Screw Lock, IP68
Connector, Universal, 3-position, Plug straight M8, coding: A, Screw connection, knurl material: Brass, nickel-plated, external cable diameter 3.5 mm ... 5 mm
Sensor Connector, M8, Plug, 3Pos, Cable; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact SACC-M 8MS-3CON-M-SW
Cable plug Cable entry: 3.5...5 mm Connection: 0.14...0.5 mm² Temperature range: -40 ... +85 °C Manufacturer Article n°: 1501252 Connector Design: Straight Contact material: CuZn+Au Gender of contacts: Male Locking type: Screw Locking M8 x 1 Protection rating: IP67 Series: SAC Size: M8 Termination type: Screw Connection Poles: 3 Rated current: 4 A Rated voltage: 60 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8MS-3CON-M-SW
  • SACC-M8MS-3CON-M-SW