Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1456543

Circular connector; Receptacle; Female Sockets; 8 position; M12-8; 2A; 30V
$ 22.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1456543.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page6 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+715%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
ITT / CannonPLB4G020008
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLB1G120008
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 5A 20.0muin 0.51mum
ITT / CannonPLB1G220008
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 8 PIN 5 A PLB SERIES
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1456543 provided by its distributors.

Circular connector; Receptacle; Female Sockets; 8 position; M12-8; 2A; 30V
Phoenix,device connector,Installation behind the board,SACC-DSI-FS-8CON-L180/SHTQ,Phoenix Contact Circular Connectors, 8Core
Sensor/actuator flush-type socket, with water blue contact carrier, 8-pos., M12 SPEEDCON, shielded, rear/screw mounting with M16 thread, with straight solder connection
Device connector rear mounting, 8-position, Socket, straight, M12-SPEEDCON, A-coding, Wave soldering, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG