Phoenix Contact 1441040

Circular Connector, 3 Contact(s), Zinc Alloy, Female, IDC Terminal, Socket
$ 14.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441040.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+267%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialMS3106A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A16S-5SY
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A14S-12S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3106F10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1441040 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Female, IDC Terminal, Socket
CIRCULAR M8 SOCKET, A CODED, POSITION, IDC, 4A, IP65, IP67, M8 QUICKON SERIES
Connector, Universal, 3-position, Socket straight M8, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 2.5 mm ... 5 mm
SENSOR CONNECTOR, M8, RCPT, 4POS; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: IDC / IDT Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA R
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold over Nickel / Poles = 3 / Operating Temperature Max. °C = 80 / Length mm = 38.8 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IEC / Voltage Rating VDC = 60 / Connector Coding = A-Coded / Coupling Method = Screw / Cable Entry Max. mm = 5 / Contact Gender = Socket / Cable Entry Min. mm = 2.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG