Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1435001

Cable Assembly, Valve Connector, 3 Positions, 5M, Black, Valve Connector Series
$ 31.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1435001.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-13.61%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1435001 provided by its distributors.

CABLE ASSEMBLY, VALVE CONNECTOR, 3 POSITIONS, 5M, BLACK, VALVE CONNECTOR SERIES
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, with 1 LED, Wiring: Z diode, cable length: 5 m
Phoenix,SAC-3P-5,0-PUR/A-1L-Z,Sensor/Actuator cable,Phoenix Contact Sensor actuator cable, SAC-3P- 5.0-PUR/A-1L-Zseries, DIN 43650 A Type to Unterminated Connector
SENSOR CABLE, 3POS, VALVE CONN A, 5M; Connector to Connector: DIN Connector to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: Valve Connec
Sensor Cable Operating temperature: -20...85 °C Manufacturer Article n°: 1435001 Operating voltage: 24 VAC/DC Colour: Black Connection A: Valve Connector A Connection B: Open Contact material: Tin-Plated Bronze LED: With Number of poles: 2 + PE Plug material: TPU Protection rating: IP65/67 Sheathing: PUR Current loading capacity: 4 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG