Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1425601

SACC RoHS Compliant L IP67 - Dust Tight Waterproof Circular Connector -25C~105C 16A 63V
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1425601.

Phoenix Contact

Datasheet7 pages3 years ago
Technical Drawing1 page5 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1425601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-01-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1425601 provided by its distributors.

SACC RoHS Compliant L IP67 - Dust Tight Waterproof Circular Connector -25C~105C 16A 63V
Phoenix Contact Inbouwconnector SACC-CI-M12MSL-4FE-L180 THR SH GR R - 1425601
Flush-type connector, Power, 5-position, Plug, straight, L - Power, PCB mounting, THR solder connection
Contact carrier, Power, 5-position, Pin, straight, M12, L-coding, THR solder connection, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %)
Mounting Type = PCB / Contact Material = Brass / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 63 / Standards Met = UL Listed / Standards Met = Ex / Connector Coding = L-Coded / Coupling Method = Push-Pull / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP67 / Body Orientation = Straight / Current Rating A = 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG