Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1424668

Circular connector; 4-position; shielded; M12; Zinc die-cast nickel-plated; 4mm-8mm

$ 23.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424668.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+207%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1424668 provided by its distributors.

Circular connector; 4-position; shielded; M12; Zinc die-cast nickel-plated; 4mm-8mm
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Stick
Avnet Japan
Phoenix Contact SACC-M12FS-4PLSH M12 Circular Connector Plug, SACC Series, 4 Pos, Cable Mount, Push-In, Screw, IP65, IP67
Connector, Universal, 4-position, shielded, Socket straight M12, coding: A, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE; Product Range: M12 Push-In; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Push In Socket; Sensor Connector Mounting: Straight Cable M
Approvals = UL Listed / Approvals = EAC / Approvals = Ex / Contact Plating = Nickel-Gold / Contact Material = Copper Tin / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = UL Listed / Standards Met = EAC / Standards Met = Ex / Voltage Rating V = 48 / Length mm = 59 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Push-In / Cable Entry Min. mm = 4 / IP Rating = IP65 / IP Rating = IP67 / Coupling Method = Push-Pull

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG