Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1424666

Circular M12 Plug, A Code, 4 Position, Push in, 4A, IP65, IP67, Speedcon Series
$ 23.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424666.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1424666 provided by its distributors.

CIRCULAR M12 PLUG, A CODE, 4 POSITION, PUSH IN, 4A, IP65, IP67, SPEEDCON SERIES
Phoenix,SACC-M12MS-4PLSH,Connector,Phoenix Contact M12circular connector plug, SACCseries, 4Core, Cable installation, Push-in type,screws, IP65,IP67
Connector, Universal, 4-position, shielded, Plug straight M12, coding: A, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
SENSOR CONNECTOR, M12, PLUG, 4POS, CABLE; Product Range: M12 Push-In; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Push In Pin; Sensor Connector Mounting: Straight Cable Mount; IP
Approvals = UL Listed / Approvals = EAC / Approvals = Ex / Contact Plating = Nickel-Gold / Contact Material = Copper Tin / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = UL Listed / Standards Met = EAC / Standards Met = Ex / Voltage Rating V = 48 / Length mm = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Contact Termination Type = Push-In / Cable Entry Min. mm = 4 / IP Rating = IP65 / IP Rating = IP67 / Coupling Method = Push-Pull

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG