Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1424660

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal, Socket
$ 25.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424660.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+38.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1424660 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal, Socket
Connector; circular; CONN 5POS SHIELDED SKT STRAIGHT; SACC-M12FS-5PL SH
Nickel SACC RoHS Compliant A Circular Connector -40C~85C 4A 48VAC 60VDC
Phoenix,SACC-M12FS-5PLSH,Connector,Phoenix Contact M12circular connector plug, SACCseries, 5Core, Cable installation, Push-in type,screws, IP65,IP67
Connector, Universal, 5-position, shielded, Socket straight M12, coding: A, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
SENSOR CONNECTOR, M12, RCPT, 5POS, CABLE; Product Range: M12 Push-In; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Push In Socket; Sensor Connector Mounting: Straight Cable M
Approvals = UL Listed / Approvals = EAC / Approvals = Ex / Contact Plating = Nickel-Gold / Contact Material = Copper Tin / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = UL Listed / Standards Met = EAC / Standards Met = Ex / Voltage Rating V = 48 / Length mm = 59 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Push-In / Cable Entry Min. mm = 4 / IP Rating = IP65 / IP Rating = IP67 / Coupling Method = Push-Pull

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG