Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1424657

Circular M12 Plug, A Code, 4 Position, Push in, 4A, IP65, IP67, Speedcon Series
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424657.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+51.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1424657 provided by its distributors.

CIRCULAR M12 PLUG, A CODE, 4 POSITION, PUSH IN, 4A, IP65, IP67, SPEEDCON SERIES
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Phoenix,SACC-M12MS-4PLM,Connector,Phoenix Contact M12circular connector socket, SACCseries, 4Core, Cable installation, Push-in type,screws, IP65,IP67
Connector, Universal, 4-position, unshielded, Plug straight M12, coding: A, Push-lock spring connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
SENSOR CONNECTOR, M12, PLUG, 4POS, CABLE; Product Range: M12 Push-In; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Push In Pin; Sensor Connector Mounting: Straight Cable Mount; IP
Buy the Phoenix Contact 1424657 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1424657 is a direct drop-in replacement for existing installations and ships ready for integration.
Mounting Type = Cable Mount / Contact Material = Copper Tin / Contact Plating = Nickel-Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 60 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = EAC / Standards Met = Ex / Voltage Rating VAC/VDC = 250 / Connector Coding = A-Coded / Coupling Method = Push-Pull / Cable Entry Max. mm = 8 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Push-In / IP Rating = IP65 / IP Rating = IP67 / Approvals = UL Listed / Approvals = EAC / Approvals = Ex / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG