Descriptions of Phoenix Contact 1424098 provided by its distributors.
Phoenix Contact Sensor actuator cable, SACseries, M12Convert to terminalless connector
Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
Cable assembly; M12 female; wire Leads; round; Shielded; 16.4ft; 5.00m; 4-position
CABLE ASSEMBLY, SINGLE ENDED, M8 FEMALE, 4 CONDUCTOR, 5M, M12 POWER SERIES
Phoenix Contact Powerkabel SAC-4P- 5,0-PUR/M12FSS PE SH - 1424098
Sensor Cord, 4P M12 Rcpt-Free End, 5M; |Phoenix Contact 1424098
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, orange, 12 A, 1424098
Cable Assembly 5m Power 4 POS RCP 16AWG
Phoenix Contact 1424098 传感器执行器电缆
RS APAC
CIRC CBL 4POS PLUG TO WIRE 16.4'
Power cable, 4-position, PUR halogen-free, orange RAL 2003, shielded (Advanced Shielding Technology), free cable end, on Socket straight M12, coding: S, cable length: 5 m, for AC current up to 12 A/690 V
Buy the Phoenix Contact 1424098 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1424098 is a direct replacement for existing installations.