Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1423643

Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1423643
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1423643.

Phoenix Contact

Datasheet5 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+129%

Supply Chain

Country of OriginGermany
Introduction Date2017-07-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1423643 provided by its distributors.

Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1423643
Crimp contact, Pin, turned, contact diameter: 0.6 mm, connection cross section: 0.14 mm2 ... 0.34 mm2, AWG 26...22 , contact material: CuZn
Circular Contact, Pin, 26-22Awg, Crimp; |Phoenix Contact 1423643
Circular Contact PIN Crimp ST Cable Mount
Avnet Japan
Phoenix Contact Crimpcontact CC0,6-TS-0,34M AU - 1423643
CIRCULAR CONTACT, PIN, 26-22AWG, CRIMP; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 26AWG; For Use With: Phoenix Contact Circular Connectors; Contact Pla

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG