Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1423020

Connector; Heavy Duty; Contact Insert; 16P; F; 26-16AWG; 14A / 600V; Twin Push-In

$ 25.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1423020.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1423020 provided by its distributors.

Connector; Heavy Duty; Contact Insert; 16P; F; 26-16AWG; 14A / 600V; Twin Push-In
Socket contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1423020
Conn Rectangular F 16Power/1Ground POS STCable Mount
Phoenix Contact Contactblok HC-B16-I-TPT-F - 1423020
Heavy Duty Power Connectors HC-B16-I-TPT-F
HC-B16-I-TPT-F Contact insert number of
Phoenix Contact 1423020 大负荷电源连接器插片
RS APAC
HEAVY DUTY INSERT, B16, 16+PE POS, RCPT;
CONTACT INSERT, SIZE: B16, NUMBE
Contact insert, number of positions: 16+PE, size: B16, number of connections per position: 2, Socket, Push-in connection, 500 V, 16 A, 0.25 mm2 ... 1.5 mm2, application: Power

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG