Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1419897

Phoenix, HC-Q03-I-CT-F, Contact insert, Phoenix Contact Contact plug-in, HCseries, Mother seat
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419897.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1419897 provided by its distributors.

Phoenix,HC-Q03-I-CT-F,Contact insert,Phoenix Contact Contact plug-in, HCseries, Mother seat
Socket contact insert, 7D, 3 pole, unequipped, crimp connection, with PE contact, 1419897
Rectangular connector; heavy duty; HEAVYCON; 3-position; +PE; socket crimp; 400V; 40A
Conn Contact Insert Skt 4 Pos |Phoenix Contact 1419897
Phoenix Contact Contactblok HC-Q03-I-CT-F - 1419897
Heavy Duty Power Connectors HC-Q03-I-CT-F
Phoenix Contact 1419897 大负荷电源连接器插片
CONTACT INSERT, SOCKET, 3+PE, D7, CRIMP;
Contact insert, number of positions: 3+PE, size: D7, number of connections per position: 1, Socket, Crimp connection, 400 V, 40 A, 1.5 mm2 ... 10 mm2, application: Power

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG