Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1419893

Pin contact insert, 7D, 2 pole, unequipped, crimp connection, with PE contact, 1419893
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1419893.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+6.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1419893 provided by its distributors.

Pin contact insert, 7D, 2 pole, unequipped, crimp connection, with PE contact, 1419893
Phoenix Contact HC-Q02-I-CT-M Insert without Contacts 2-Pin (+Gnd) Polycarbonate (PC) 40A Press-Fit
HEAVYCON male insert; Q series; 2-pos; crimp connection
Phoenix Contact Contactblok HC-Q02-I-CT-M - 1419893
Conn Contact Insert PIN 3 POS Crimp ST Cable Mount
Heavy Duty Power Connectors HC-Q02-I-CT-M
HC-Q02-I-CT-M Contact insert number of
CONTACT INSERT, PIN, 2+PE, D7, CRIMP;
Contact insert, number of positions: 2+PE, size: D7, number of connections per position: 1, Pin, Crimp connection, 400 V, 40 A, 1.5 mm2 ... 10 mm2, application: Power

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG