Descriptions of Phoenix Contact 1419690 provided by its distributors.
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 1419690
Sensor/actuator flush-type socket, 8-pos., M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.5 m TPE litz wire, 8 x 0.25Square
Phoenix,device connector,Installation behind the board,SACC-DSI-M12FS-8CON-M16/0,5,Phoenix Contact Sensor actuator cable, 5, SACC-DSI-M12FS-8CON-M16/0series, 8Core, M12
SENSOR/ACTUATOR SOCKET, M12, 8POS; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M12 Se
Device connector rear mounting, Universal, 8-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm2, TPE litz wire, potted, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance