Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1418786

D-SUB crimp contact, connection method: Crimp connection, connection cross section: AWG 24- 20
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1418786.

Phoenix Contact

Datasheet5 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+5.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1418786 provided by its distributors.

D-SUB crimp contact, connection method: Crimp connection, connection cross section: AWG 24- 20
Phoenix,D-SUBCrimp contacts,CUC-DSC-C1BAU-S/DSC24,Signal 5A gold push-in
Phoenix Contact D-SUB-crimpcontact CUC-DSC-C1BAU-S/DSC24 - 1418786
Contact PIN Crimp ST Cable Mount 20-24AWG
D-Sub Connector 1.68 in. Dia x 14 in. L 24 to 20 AWG
D-SUB Crimp,AWG:24-20,3A,W:1.2mm,H:1.2mm,L:13.38mm
300018008,触芯, D-SUB, PIN, 24-20AWG, 压接;
D-SUB crimp contact, series: HC-M-DSUB-C, Pin, turned, contact diameter: 1 mm, rated current: 5 A, connection cross section: 0.2 mm2 ... 0.5 mm2, AWG 24...20 , contact material: Metal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG