Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1417443

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 57.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1417443.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E18-8PK10
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3108A22-18P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3108A20-7P
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 8 Contacts, Solder Pin, Threaded, 20-7
Amphenol IndustrialMS3108A22-23P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1417443 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Conn M12 Circular PIN 8 POS Screw RA Cable Mount 8 Terminal 1 Port
M12 Plug-In Connector; CAT6A; Angled; 8Pos.; Shielded; 4-8mm cable diameters
Phoenix Contact Dataconnector VS-08-M12MR-10G-P SCO - 1417443
Phoenix Contact 1417443 VS Ethernet Plug Right Angle Silver
Conn, Sensor, Male, 8Pos; |Phoenix Contact 1417443
Plug, M12, 8 pole, screw locking, angled, 1417443
Data Connector 8 Position Pierceconr Silver Body
Phoenix Contact Data Connector VS-08-M12MR-10G-PSCO M12 Circular Connector Plug, SACC Series, 8 Pos, Cable Mount, IDC, IP65
CONN PLUG MALE 8P AXIAL PIERCE
Data connector, Ethernet CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 SPEEDCON, coding: X, Piercecon® fast connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG