Phoenix Contact 1415018

Phoenix Contact MBK5 Mini Terminal Block, Single Layer, Gray, Screw Termination
$ 2.947
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1415018.

IHS

Datasheet11 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

MRO Stop

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1401019
Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
Phoenix Contact1725012
Phoenix,MKKDS1,5/2,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Barrier Strip Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity1776166-2
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity284056-2
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1415018 provided by its distributors.

Phoenix Contact MBK5 Mini Terminal Block, Single Layer, Gray, Screw Termination
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
Standard Feed-Thru Terminal Block 32A 500V - MBK5
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 4 mm², AWG 24 - 12, Width: 6.2 mm, Color: gray, Mounting type: NS 15
Buy the Phoenix Contact 1415018 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1415018 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG