Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1414366

Connector; HEAVYCON; Contact insert; 6 position; PinCrimp; 500V 16A
$ 3.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1414366.

Electro Sonic

Datasheet4 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1414366 provided by its distributors.

Connector; HEAVYCON; Contact insert; 6 position; PinCrimp; 500V 16A
Phoenix,Contact module,HC-M-06-CT-M,Phoenix Contact contact plug-in module, HC-M-06series, Male plug
Contact Insert Module 6 Position 16 A 830 V 20 to 12 AWG
RECTANGULAR CONTACT INSERT MODULE, 6+PE, CRIMP, FEMALE
Conn Rectangular PIN 6 POS Crimp ST Cable Mount
Heavy Duty Power Connectors HC-M-06-CT-M
Phoenix Contact 1414366 重型电源连接器模块
RS APAC
Contact insert module, number of positions: 6, power contacts: 6, control contacts: 0, Pin, Crimp connection, 500 V, 16 A, 0.5 mm2 ... 4 mm2, application: Power

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG