Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1411917

Circular Connector, 17 Contact(s), Female, Surface Mount Terminal, Socket
$ 19.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411917.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

element14 APAC

Burklin Elektronik

Farnell

CAD Models

Download Phoenix Contact 1411917 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialMS3106F20-29SW
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102A20-29P
Conn MIL-DTL-5015 Circular PIN 17 POS Solder ST Box Mount 17Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 17 POS Solder ST Box Mount 17Terminal 1Port
ITT / CannonMS3102R20-29SW
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R20-29SZ
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
ITT / CannonCA3102R20-29SB
CB 17C 17#16 SKT RECP

Descriptions

Descriptions of Phoenix Contact 1411917 provided by its distributors.

Circular Connector, 17 Contact(s), Female, Surface Mount Terminal, Socket
Flush-type connector, 17-position, Socket, straight, M12, A-coded, PCB mounting, SMD
Circular Metric Connectors SACC-CI-M12FS17PSMDT SOCKET - TRAY
Phoenix Contact Inbouwconnector SACC-CI-M12FS-17P SMD T - 1411917
INSERT, FLUSH TYPE, M12, 17POS, SKT, SMD
CONN FMALE INSERT 17POS SOLDER
INSERT, FLUSH TYPE, M12, 17POS, SKT, SMD; Product Range: SPEEDCON Series; No. of Contacts: 17Contacts; Contact Gender: Socket; Contact Termination Type: Surface Mount; Contact Plating: Gold Plated Contacts; For Use With: Phoen
Contact carrier, 17-position, Socket, straight, M12, A-coding, SMD reflow, this item is expected to be lead-free from Q1 2027 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-CI-M12FS-17P SMD T