What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1411329

Connector housing; Base Panel Mount; Bottom Entry; B24; Locking Clip on Base Bottom
$ 25.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1411329.

Phoenix Contact

Datasheet7 pages1 year ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-79.44%

Alternate Parts

Price @ 1000
$ 25.37
$ 21.929
Stock
2,577
112
Authorized Distributors
6
4
Connector Type
-
-
Number of Contacts
-
-
Mount
-
-
Termination
-
-
Contact Material
-
-
Contact Plating
-
-
Housing Material
Aluminium
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Country of OriginMainland China
Introduction Date2016-10-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1411329 provided by its distributors.

Connector housing; Base Panel Mount; Bottom Entry; B24; Locking Clip on Base Bottom
Backshells, HEAVYCON Panel Mounting Base Aluminum Die Cast Gray
Base, B24, 1 Lever, Alum, Panel; |Phoenix Contact 1411329
Phoenix Contact Behuizing HC-STA-B24-BWS-ELC-AL - 1411329
Panel Mount Base Single Locking Latch Bottom Panel
HEAVYCON B24 panel mounting base, with single locking latch, with flat gasket, salt-water-resistant aluminum, conductive profile gasket

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG