Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407710

Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK HEAVYCON EVO B6 Plastic Set
$ 62.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407710.

Phoenix Contact

Datasheet12 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-42.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1407710 provided by its distributors.

Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK HEAVYCON EVO B6 Plastic Set
EVO connector set, B6 series, plastic housing, consisting of: 1407727, 1407728, 1407622, 1407619, 1407669, plastic housing
Buy the Phoenix Contact 1407710 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1407710 is a direct replacement for existing installations.
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Suitable for = Heavy-Duty Connector / Combustibility Class = UL 94 V-0 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = UL Listed / Voltage Rating V = 500 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP66 / Shell Size = B6 / Contacts = 7 / Current Rating A = 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG