Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407659

Connector housing; Base Panel Mount; Bottom Entry; B24; Locking Clip on Base Bottom

$ 19.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407659.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-28.68%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1407659 provided by its distributors.

Connector housing; Base Panel Mount; Bottom Entry; B24; Locking Clip on Base Bottom
HEAVYCON EVO panel mounting base, plastic, B24, with single locking latch, height: 30.5 mm, with flat gasket
Heavy Duty Power Connectors Bulkhead Housing B24 W/Single Latch
Phoenix,HC-EVO-B24-BWS-PLRBK,shell,Phoenix Heavy Duty Connector Housing, HEAVYCON EVO B24series, CASE
Panel Mount Base Single Locking Latch Bottom Polyamide
Backshells Panel Mounting Base Polyamide Black
Phoenix Contact 1407659 重载连接器外壳
HOUSING, SINGLE LEVER, B24, PLASTIC;
HOUSING, SINGLE LEVER, B24, PLASTIC; Accessory Type: Housing; For Use With: HEAVYCON EVO Heavy-Duty Connectors; Connector Shell Size: B24; Cable Exit Angle: -; Connector Body Material: Plastic Body; Product Range: -; SVHC: No S

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG