Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407649

Connector housing; Base Panel Mount; Bottom Entry; B16; Locking Clip (2) on Hood
$ 25.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407649.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.31%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1407649 provided by its distributors.

Connector housing; Base Panel Mount; Bottom Entry; B16; Locking Clip (2) on Hood
Phoenix,HC-EVO-B16-BFDC-PLRBK,shell,Phoenix Heavy Duty Connector Housing, HC-EVO-B16-BFDC-PLRBKseries, CASE
HOUSING, W/COVER, B16, 1 LEVER, PLASTIC;
Panel mounting base B16, for double locking latch, material: PA 6.6-FR, protective cover material: PC, height: 30.5 mm, cable gland: none, protective cover: yes, Standard, with flat gasket
HOUSING, W/COVER, B16, 1 LEVER, PLASTIC; Accessory Type: Housing; For Use With: HEAVYCON EVO Heavy-Duty Connectors; Connector Shell Size: B16; Cable Exit Angle: -; Connector Body Material: Plastic Body; Product Range: -; SVHC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG