Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1407623

Bulkhead housing, size B6, polyamide, 2 x M32, angled, longitudinal bow locking, IP66, 1407623
$ 25.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407623.

Phoenix Contact

Datasheet7 pages2 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-80.52%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1407623 provided by its distributors.

Bulkhead housing, size B6, polyamide, 2 x M32, angled, longitudinal bow locking, IP66, 1407623
Connector housing; Base Box Mount; Side Entry; B6; Locking Clip on Base Bottom
Phoenix,HC-EVO-B06-SHWS-2SSM32-PLRBK,shell,Phoenix Heavy Duty Connector Housing, HEAVYCON EVO B6series, CASE
Heavy Duty Power Connectors HC-EVO-B06-SHWS- 2SS M32-PLRBK
HOUSING, SMT, SINGLE LEVER, B6, PLASTIC;
Phoenix Contact 1407623 重载连接器外壳
RS APAC
Surface mounting housing B6, with single locking latch, material: PA 6.6-FR, cable outlets: 2, lateral, 2x M32, height: 74 mm, cable gland: none, Standard
HOUSING, SMT, SINGLE LEVER, B6, PLASTIC; Accessory Type: Housing; For Use With: HEAVYCON EVO Heavy-Duty Connectors; Connector Shell Size: B6; Cable Exit Angle: 90°; Connector Body Material: Plastic Body; Product Range: -; SVHC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG