Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1402551

Phoenix Contact 1402551 Sensor/Actuator Cable SAC-12P-MS/ 3, 0-35T/FS SH SCO
$ 135.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1402551.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.28%

Supply Chain

Country of OriginGermany
Introduction Date2016-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1402551 provided by its distributors.

Phoenix Contact 1402551 Sensor/Actuator Cable SAC-12P-MS/ 3,0-35T/FS SH SCO
CABLE ASSEMBLY, M12 MALE-M12 FEMALE STRAIGHT, 12 CON, M12 CORDSET SERIES
Sensor/Actuator cable; 12-pos; PUR/PVC; shield; M12 SPEEDCON; 3 m
Cable Assembly Sensor/Actuator 3m 26AWG M12Circular to M12Circular 12 to 12 POS PL-SKTCrimp-Crimp
Cordset Double-end; Single Keyway; Straight; 9.8 ft. cable
Cable Assembly, 12 Conductor(s), 30V, Communication Cable
Sensor Cord, 12P M12 Plug- Rcpt, 3M; |Phoenix Contact 1402551
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, cable length: 3 m
22009000,传感器线缆, 12P M12 公-母, 3M;
CIR CBL 12POS RCPT TO PLUG 9.84'
Buy the Phoenix Contact 1402551 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1402551 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG