Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1333816

Conn PC Terminal Block 1 POS 2.5mm Solder Thru-Hole 76A Cardboard
$ 3.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1333816.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.95%

CAD Models

Download Phoenix Contact 1333816 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1333816 provided by its distributors.

Conn PC Terminal Block 1 POS 2.5mm Solder Thru-Hole 76A Cardboard
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL BLOCK - LPTA 16/ 1-
Pluggable Terminal Blocks LPTA 16/ 1-10,0
LPTA, 16, 1-10,0 | Phoenix Contact 1333816
PCB terminal block, nominal current: 76 A, nominal cross section: 16 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: LPTA 16/, pitch: 10 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG