Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1201730

Din Rail, Perforated Galvanized Steel, 6.56''(2000MM) X 0.59"(15MM) X 1.38"(35MM

$ 23.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1201730.

Phoenix Contact

Datasheet5 pages2 years ago

IHS

Master Electronics

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
+61.27%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7216.61.00.00
Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1201730 provided by its distributors.

DIN RAIL, PERFORATED GALVANIZED STEEL, 6.56''(2000MM) X 0.59"(15MM) X 1.38"(35MM
Phoenix,DINGuide rail,There are holes,NS35/15PERF2000MM,Phoenix Contact DINGuide rail, 2000mmlong x 35mmwide x 15mmhigh, Porous type
DIN rail perforated, Pack of 25 (50 m), similar to EN 60715, material: Steel, galvanized, passivated with a thick layer, Standard profile, color: silver-colored
DIN rail is the metal rail used to mount various electrical components in a control cabinet. The Din rail forms the basis of the inner workings of control cabinet. It ensures a firm hold of the rail mountable components. Since the rail is manufactured to DIN standards, end users can select DIN rail mountable products from different manufactures and mount them on the same rail. This provides the user the freedom to choose several different combinations of electrical components. The use of the Din rail saves time, space, and provides a central location where external and internal wiring can be connected quickly and efficiently. Phoenix Contact offers a wide range of standardized rails made of very different materials based on the users application. This Din rail (NS 35/15) is 2 meter (length) 15mm (height) x 35mm (width) perforated steel Features: Saves time and space by providing a centralized location of connecting wiring Manufactured to a universal standard allowing different products to be mounted on the same rail Provides a secure and reliable mounting base for rail mountable components

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG