Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1140066

Primary-Switched Power Supply Unit, STEP Power, Push-in Connection, DIN Rail Mounting
$ 74.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1140066.

Phoenix Contact

Datasheet18 pages2 years ago
Technical Drawing1 page0 years ago

Master Electronics

TME

Inventory History

3 month trend:
+3.14%

Supply Chain

Country of OriginVietnam
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1140066 provided by its distributors.

Primary-Switched Power Supply Unit, STEP Power, Push-in Connection, DIN Rail Mounting
Power, STEP POWERseries, 24V DC output, 100 → 240V Communication input
Phoenix Contact 1140066 STEP3 Rail PSU 24V DC 4A 96W 1 output 1pc
Phoenix Contact Voeding STEP3-PS/1AC/24DC/4/PT - 1140066
POWER SUPPLY, AC-DC, STEP SERIES, STEP3-PS/1AC/24DC/4/PT
Phoenix Contact 1140066 DIN导轨电源
Phoenix Contact Switching Power Supply; STEP3-PS/1AC/24DC/4/PT; 24VDC OUT; 4A; 85-264VAC/90-350VDC IN; Single Phase; DIN Rail Mount; Plastic; Push-In Connection
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 96 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Push-In Terminal / Series = STEP3-PS / Efficiency % = 94 / MTBF h = 750000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 55 / Height mm = 90 / Width mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG