Descriptions of Phoenix Contact 1096148 provided by its distributors.
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Doorvoerconnector DFK-MSTB 2,5/ 7-STF-5,08-LR - 1096148
Tb, Feed-Thru Plug, 7Pos, Panel; |Phoenix Contact 1096148
Pin header, 7 pole, pitch 5.08 mm, angled, green, 1096148
Phoenix Contact plug, 7road, 5.08mmPitch, 1line
FEED-THROUGH CONNECTOR, NOMINAL
Feed-through connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: DFK-MSTB 2,5/..-STF-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock + Release, type of packaging: packed in cardboard