Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1088491

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 63.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1088491.

Phoenix Contact

Datasheet18 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+13.82%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1088491 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Phoenix Contact 1088491 STEP3-PS Rail PSU 24 V DC 2.5 A 60 W 1 output
Power, STEP3series, 24Voutput, 100 → 240 V, 110 → 250 VInput
Phoenix Contact Voeding STEP3-PS/1AC/24DC/2.5/PT - 1088491
Power supply, Input:1 phase Output: 24VDC/2.5A
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Primary-switched power supply unit STEP POWER, Push-in connection, DIN rail or direct mounting, input: 1-phase, output: 24 V DC / 2.5 A, adjustable from 22 V DC ... 27 V DC
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 100 / Termination Type = Push-In Terminal / Series = STEP3-PS / Efficiency % = 90 / MTBF h = 2000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 55 / Height mm = 90 / Width mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG