Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1088478

AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid

$ 87.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1088478.

Phoenix Contact

Datasheet18 pages2 years ago
Technical Drawing1 page0 years ago

RS (Formerly Allied Electronics)

TME

Master Electronics

Inventory History

3 month trend:
+126%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1088478 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Primary-switched power supply unit STEP POWER, Push-in connection, DIN rail or direct mounting, input: 1-phase, output: 24 V DC / 5 A, adjustable from 22 V DC ... 27 V DC
Phoenix Contact Switching Power Supply; STEP3-PS/1AC/24DC/5/PT; 24VDC OUT; 5A; 85-264VAC/90-350VDC IN; Single Phase; DIN Rail Mount; Plastic; Push-In Connection
Buy the Phoenix Contact 1088478 Power Supply - an industrial-grade power supply module providing regulated DC output for Phoenix Contact automation systems. Features overcurrent protection, high efficiency, wide input voltage range, and DIN-rail mounting. The Phoenix Contact 1088478 is a direct replacement for existing installations.
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Push-In Terminal / Series = STEP3-PS / Efficiency % = 94.5 / MTBF h = 750000 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 55 / Height mm = 90 / Width mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG