Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1085256

Switch Industrial Ethernet; Unmanaged; DIN Rail; 24 DC; 28 mA; 8 RJ45 Ports

$ 133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1085256.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+116%

Supply Chain

Country of OriginTaiwan
Introduction Date2024-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1085256 provided by its distributors.

Switch Industrial Ethernet; Unmanaged; DIN Rail; 24 DC; 28 mA; 8 RJ45 Ports
Phoenix Contact Unmanaged Ethernet Switch; FL SWITCH 1008N; 8 RJ45 Ethernet Ports; 10/100 Mbps; 24VAC/DC; DIN Rail Mount
Narrow Ethernet switch, eight RJ45 ports with 10/100 Mbps on all ports, automatic data transmission speed detection, autocrossing function, and QoS
Buy the Phoenix Contact 1085256 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1085256 is a direct drop-in replacement for existing installations and ships ready for integration.
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = FL SWITCH / Current Consumption mA = 173 / Operating Voltage Min. - AC V = 18 / Operating Voltage Max. - AC V = 24 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 23 / Depth mm = 92 / Height mm = 140

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG