Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1085243

Phoenix Contact Industrial Ethernet Switch FL SWITCH 1108N - 1085243
$ 225.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1085243.

Phoenix Contact

Datasheet8 pages1 year ago
Technical Drawing1 page0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-36.63%

Supply Chain

Country of OriginTaiwan
Introduction Date2021-09-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1085243 provided by its distributors.

Phoenix Contact Industrial Ethernet Switch FL SWITCH 1108N - 1085243
Phoenix Contact Unmanaged Ethernet Switch; FL SWITCH 1108N; 8 RJ45 Ethernet Ports; 10/100/1000 Mbps; 24VAC/DC; DIN Rail Mount
Narrow Ethernet switch, eight RJ45 ports with 10/100/1000 Mbps on all ports, automatic data transmission speed detection, autocrossing function, and QoS
Buy the Phoenix Contact 1085243 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1085243 is a direct drop-in replacement for existing installations and ships ready for integration.
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = FL SWITCH / Current Consumption mA = 452 / Operating Voltage Min. - AC V = 18 / Operating Voltage Max. - AC V = 24 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 23 / Depth mm = 84 / Height mm = 117

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG