Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1066703

DC-DC Regulated Power Supply Module
$ 142.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1066703.

Phoenix Contact

Datasheet17 pages2 years ago
Technical Drawing1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1066703 provided by its distributors.

DC-DC Regulated Power Supply Module
DCDCConverter, QUINT POWERseries, 12 → 24 V DC input, 24V DC output, 30W
Phoenix Contact DC/DC-converters QUINT4-PS/12-24DC/24DC/1.3/SC - 1066703
DC/DC CONVERTER, 12-24 VDC INPUT, 24 VDC OUTPUT, 1.3 A, DIN RAIL, GEN 4
Primary-switched DC/DC converter, QUINT POWER DIN rail mounting, input: 12 V DC - 24 V DC, output: 24 V DC / 1.3 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Type = Fixed / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 28 / Rated Power W = 30 / Input Voltage Min. V = 12 / Input Voltage Max. V = 24 / Insulation Voltage kV = 2.6 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 91.7 / MTBF h = 1120490 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 90 / Width mm = 22.5 / Height mm = 106 / Weight g = 171 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG