What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1052015:0021

Cable Accessories Zack Marker Strip Labeled Horizontally Polyamide White
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1052015:0021.

IHS

Datasheet2 pages3 years ago

element14 APAC

JRH Electronics

Farnell

MRO Stop

Inventory History

3 month trend:
-8.15%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1052015:0021 provided by its distributors.

Cable Accessories Zack Marker Strip Labeled Horizontally Polyamide White
Phoenix Contact Codering voor klemmen ZB 8,LGS:FORTL.ZAHLEN 21-30 - 1052015:0021
Phoenix Contact 1052015:0021 Label Strip 10pieces White 8mm Width Numbered
Marker for terminal blocks - ZB 8 LGS:FORTL.ZAHLEN 21-30 - 1052015:0021
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 21-30, HORIZONTAL, ZB/ZBF SERIES
Connector Accessories Zack Marker Strip Straight White
Terminal Block Tools & Accessories ZB 8.LGS: 21-30
Strip Marker Polyamide 6.6 Legend: 21 thru 30
ZB8,LGS:FORTL.ZAHLEN21-30, , ZB8.LGS :21 - 30
Terminal Block Accessory, Marker Strip
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 21 ... 30, white, for terminal block width: 8.2 mm
Terminal Block Marker, 21-30, 8.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:21-30; Pitch Spacing:8.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 8,LGS:FORTL.ZAHLEN 21-30

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 8,LGS:FORTL.ZAHLEN 21-30
  • ZB8,LGS:FORTL.ZAHLEN21-30