Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1049503

Flange With Screw On Fixing Width 7.7 mm Height 17.7 mmColor Gray Mounting Type Screw Mounting

$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1049503.

Phoenix Contact

Datasheet6 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+5.11%

Supply Chain

Country of OriginPoland
Introduction Date2019-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1049503 provided by its distributors.

Flange With Screw On Fixing Width 7.7 mm Height 17.7 mmColor Gray Mounting Type Screw Mounting
Phoenix Contact 1049503 Flange 30 pcs Screw fixing 7.7x17.7mm grey
Mounting Flange 21.6mm L x 7.7mm W x 17.7mm H Device Gray
DIN Rail Terminal Blocks PTFIX 1,5-F FLANGE ACCESSORY
FLANGE, SCREW-ON FIXING, SCREW MOUNT, GRAY, PTFIX SERIES
Phoenix,Flange,PTFIX1,5-F,Phoenix Flange, Flange Cover, PTFIX, PTFIX 1.5-Fseries, for automotive connectors
Phoenix Contact Flens PTFIX 1,5-F - 1049503
Terminal Block Accessory, Flange Item
Accessory Type = Flange / Accessory Colour = Grey / Standards Met = CSA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Suitable for = PTFIX Rail Terminal Block / Length mm = 21.6 / Height mm = 17.7

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG