Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1049497

DIN rail adapter, length: 58.1 mm, width: 21.6 mm, height: 11 mm

$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1049497.

Phoenix Contact

Datasheet4 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
-30.60%

Supply Chain

Country of OriginPoland
Introduction Date2019-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1049497 provided by its distributors.

DIN rail adapter, length: 58.1 mm, width: 21.6 mm, height: 11 mm
DIN rail adapter, for NS 35 and NS 15 for accommodating 1.5 mm2 FIX blocks in vertical direction, color: gray
TERMINAL BLOCK, 1.5 MM SQ., NS35, PUSH-IN CONNECTION, PTFIX SERIES
Phoenix Contact 1049497 Rail adapter 30 pcs 58.1x21.6x11 mm
Phoenix Contact Montagerailadapter PTFIX 1,5-NS35 - 1049497
Terminal Block Tools & Accessories PTFIX15-NS35
Terminal Block Accessory, Mounting Item
CONN TERM BLK DIN RAIL ADPT GRY
Phoenix,DINrail adapter,PTFIX1,5-NS35,Phoenix DIN rail adapter, DIN rail adapter, PTFIX, PTFIX 1,5-NS35series, for automotive connectors
Accessory Type = DIN Rail Adapter / Accessory Colour = Grey / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Suitable for = PTFIX Rail Terminal Block / Length mm = 58.1 / Height mm = 11

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG