Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1019121

Replacement plug for PV arrester combinations from the VAL-MS 1000DC-PV-... product range
$ 81.296
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1019121.

Phoenix Contact

Technical Drawing1 page0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2023-02-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-30
LTD Date2027-04-30

Descriptions

Descriptions of Phoenix Contact 1019121 provided by its distributors.

Replacement plug for PV arrester combinations from the VAL-MS 1000DC-PV-... product range
Phoenix Contact Overspanningsbeveiligingssteker Typ VAL-MS 1000DC-PV-ST/4 - 1019121
Surge protection plug, 970 VDC, 1019121
Rated Short-Circuit Breaking Capacity Icn A = 100 / Rated Insulation Voltage V = 500 / Overvoltage Category = III / Mounting Type = On Base Element / IP Rating = IP20 / Height mm = 52.4 / Depth mm = 55.3 / Width mm = 17.5 / Series = VAL-MS / Terminal Contact Type = Plug-In

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG