Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1017521

Conn PC Terminal Block 2 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard

$ 1.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1017521.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.33%

CAD Models

Download Phoenix Contact 1017521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1017521 provided by its distributors.

Conn PC Terminal Block 2 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard
Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 6.35MM 10AWG 1000V 41A 2 POSITION COMBICON POWER SERIES
Phoenix,TDPT4/2-SP-6,35-ZB,PCBterminal,Phoenix Contact PCBTerminal block TDPT 4/ 2-SP-6.35-ZBseries, 2road, 6.35mmPitch, Through hole mounting, Screw-down terminations, green
Pitch mm = 6.35 / Wire Connection Method = Push-In / Poles = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating kV = 1 / Orientation = Right Angle / Standards Met = cURus E60425-20180122 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: TDPT 4/..-SP, pitch: 6.35 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG