Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1005869

Wireless ethernet module; Bluetooth; Wi-Fi; internal antenna; 9-30VDC; M12
$ 505.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1005869.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.06%

Supply Chain

Country of OriginSweden
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1005869 provided by its distributors.

Wireless ethernet module; Bluetooth; Wi-Fi; internal antenna; 9-30VDC; M12
FLBTEPA2,Phoenix Contact WiFi, Ethernet, Bluetooth Low Energy (BLE), 24V
Phoenix Contact Draadloos moduul FL BT EPA 2 - 1005869
1005869 Phoenix Contact Network adapter
FL BT EPA 2 Bluetooth/Ethernet wireless
WiFi Modules - 802.11 FL BT EPA 2
BLUETOOTH/ETHERNET WIRELESS MODULE;
BLUETOOTH ETHERNET PORT ADAPTER
Bluetooth/Ethernet wireless module, 2.1+EDR/4.0, PAN P2P, internal antenna, IP65, 9 V DC ... 30 V DC, M12 connection, WEB, AT-commands and mode button
Mounting Type = Wall Mount / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 9 / Width mm = 68 / Product Type = Bluetooth Module / Series = FL EPA / Additional Ports = M12 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Protection Rating = IP65 / Height mm = 93 / Depth mm = 33 / Network Speed Mbps = 100

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG