Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0903028

Electronic circuit breaker, signal contact: 1 N/O contact, nominal current: 6 A
$ 103.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0903028.

Farnell

Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 0903028 provided by its distributors.

Electronic circuit breaker, signal contact: 1 N/O contact, nominal current: 6 A
CIRCUIT BREAKER ELECTRONIC DIN RAIL MOUNT 1 NO CONTACT 6A 24 VDC SCREW TERMINALS
Circuit Breaker Block 6A 24V - EC-E16.0ADC24V
Phoenix Contact Elektronische beveiligingsschakelaa EC-E1 6A - 0903028
Phoenix Contact electronic circuit breaker
Thermal Circuit Breaker, 6A, Din Rail
Circuit Breakers EC-E1 6A 6 A, N/O SIGNAL CNT
Buy the Phoenix Contact 0903028 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0903028 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG